Part Details for 2-382522-8 by TE Connectivity
Overview of 2-382522-8 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-382522-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ |
Part Details for 2-382522-8
2-382522-8 CAD Models
2-382522-8 Part Data Attributes
|
2-382522-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-382522-8
TE Connectivity
SOCKET, DIP28, IC SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | POLYIMIDE | |
Number of Contacts | 28 |