Part Details for 2-382568-0 by TE Connectivity
Overview of 2-382568-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-382568-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1514
|
Newark | Ic & Component Sockets 20C Dip Dl Skt Phbz |Amp Te Connectivity 2-382568-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4910 |
|
$0.9950 / $1.5600 | Buy Now |
|
Onlinecomponents.com | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
4910 Partner Stock |
|
$0.3958 / $0.7038 | Buy Now |
DISTI #
16369822
|
Verical | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 153 Package Multiple: 1 | Americas - 4910 |
|
$0.3700 / $0.4100 | Buy Now |
|
Quest Components | 103 |
|
$2.0000 / $4.0000 | Buy Now | |
DISTI #
TE Connectivity 2-382568-0
|
PEI Genesis | IC Socket, DIP20, 20 Contact | 4910 |
|
Buy Now | |
|
Master Electronics | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Compliant |
4910 Partner Stock |
|
$0.3958 / $0.7038 | Buy Now |
|
Perfect Parts Corporation | 2404 |
|
RFQ |
Part Details for 2-382568-0
2-382568-0 CAD Models
2-382568-0 Part Data Attributes
|
2-382568-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-382568-0
TE Connectivity
DIP20, IC SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | VERTICAL MOUNT DIP SOCKET, UL 94V-0 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.995 inch | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | LEAF | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |