Part Details for 2-382761-4 by TE Connectivity
Overview of 2-382761-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 2-382761-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1517
|
Newark | 28 Pos Dip Dl W/Std Off Phbzau |Amp Te Connectivity 2-382761-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3778 |
|
$2.4100 / $3.6700 | Buy Now |
DISTI #
2266-2-382761-4-ND
|
DigiKey | 28 POS DIP DL W/STD OFF PHBZAU Min Qty: 40 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3778 In Stock |
|
$1.7500 / $1.8900 | Buy Now |
|
Onlinecomponents.com | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube |
3778 Partner Stock |
|
$0.9690 / $2.3000 | Buy Now |
DISTI #
14003793
|
Verical | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 36 Package Multiple: 1 | Americas - 3778 |
|
$1.6400 / $1.7800 | Buy Now |
DISTI #
TE Connectivity 2-382761-4
|
PEI Genesis | IC Socket, DIP28, 28 Contact | 3778 |
|
Buy Now | |
|
Master Electronics | Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube |
3778 Partner Stock |
|
$0.9690 / $2.3000 | Buy Now |
Part Details for 2-382761-4
2-382761-4 CAD Models
2-382761-4 Part Data Attributes:
|
2-382761-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-382761-4
TE Connectivity
DIP SOCKET,28 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,PC TAIL TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Body Breadth | 0.694 inch | |
Body Depth | 0.21 inch | |
Body Length | 1.395 inch | |
Contact Finish Mating | AU | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED THERMOPLASTIC | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |