There are no models available for this part yet.
Overview of 2-455888-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-455888-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H3800
|
Newark | Spacer, Crimper(100) |Amp Te Connectivity 2-455888-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.8800 / $36.9600 | Buy Now | |
DISTI #
3937-2-455888-2-ND
|
DigiKey | SPACER, CRIMPER(100) Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$34.4000 / $55.9500 | Buy Now | |
DISTI #
2-455888-2-ND
|
DigiKey | SPACER, CRIMPER(100) Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.1800 | Buy Now | |
DISTI #
2-455888-2
|
Avnet Americas | SPACER, CRIMPER(100) - Bulk (Alt: 2-455888-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 Factory Stock |
|
$24.7800 / $29.8200 | Buy Now | |
DISTI #
571-2-455888-2
|
Mouser Electronics | Crimpers / Crimping Tools SPACER CRIMPER(100) | 1 |
|
$32.8200 / $35.6900 | Buy Now | |
DISTI #
AMP2-455888-2
|
Heilind Electronics | SPACER, CRIMPER(100) | Americas - 0 in Stock |
|
$19.2836 / $39.6227 | Buy Now | |
Onlinecomponents.com | SPACER, CRIMPER(100) | 14 Factory Stock |
|
$17.4400 / $36.9700 | Buy Now | ||
DISTI #
AMP2-455888-2
|
Interstate Connecting Components | SPACER, CRIMPER(100) | 0 |
|
$19.2836 / $39.6227 | Buy Now | |
Powell Electronics | SPACER, CRIMPER(100) Min Qty: 1 | 9 |
|
$19.8800 / $32.3100 | Buy Now | ||
DISTI #
2-455888-2
|
Avnet Abacus | (Alt: 2-455888-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2-455888-2 by TE Connectivity
Part Data Attributes for 2-455888-2 by TE Connectivity
2-455888-2
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
2-455888-2TE ConnectivityVS
-