There are no models available for this part yet.
Overview of 2-455889-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-455889-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12H3806
|
Newark | Depressor Shear |Amp Te Connectivity 2-455889-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.4400 / $165.6200 | Buy Now | |
DISTI #
3937-2-455889-0-ND
|
DigiKey | SHEAR DEPRESSOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$260.1500 | Buy Now | |
DISTI #
2-455889-0-ND
|
DigiKey | SHEAR DEPRESSOR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$136.1984 / $154.9800 | Buy Now | |
DISTI #
2-455889-0
|
Avnet Americas | DEPRESSOR SHEAR - Bulk (Alt: 2-455889-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$115.6400 / $139.1600 | Buy Now | |
DISTI #
571-2-455889-0
|
Mouser Electronics | Wire Stripping & Cutting Tools DEPRESSOR SHEAR | 2 |
|
$133.1600 / $154.9700 | Buy Now | |
DISTI #
AMP2-455889-0
|
Heilind Electronics | DEPRESSOR SHEAR | Americas - 0 in Stock |
|
$144.1176 / $184.9057 | Buy Now | |
Onlinecomponents.com | DEPRESSOR SHEAR RoHS: Compliant |
6 In Stock |
|
$128.9300 / $154.2100 | Buy Now | ||
DISTI #
66414111
|
Verical | Depressor Shear RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Americas - 5 |
|
$171.0150 / $200.4730 | Buy Now | |
Quest Components | 1 |
|
$99.8400 | Buy Now | |||
DISTI #
2-455889-0
|
TTI | Wire Stripping & Cutting Tools DEPRESSOR SHEAR Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$126.7100 / $151.9400 | Buy Now |