-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P UMNL CAP HSG NATL HOT/STMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H2959
|
Newark | 09P Umnl Cap Hsg Natl Hot/Stmp Rohs Compliant: Yes |Amp Te Connectivity 2-480707-0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5340 / $0.5570 | Buy Now |
DISTI #
A122819-ND
|
DigiKey | CONN RCPT HSG 9POS UNIV NAT Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
581 In Stock |
|
$0.5274 / $0.9200 | Buy Now |
DISTI #
2-480707-0
|
Avnet Americas | Conn Housing RCP 9 POS 6.35mm Crimp ST Loose Piece - Bulk (Alt: 2-480707-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5228 | Buy Now |
DISTI #
571-2-480707-0
|
Mouser Electronics | Pin & Socket Connectors 09P CAP HSG NAT RoHS: Compliant | 871 |
|
$0.5270 / $0.9000 | Buy Now |
DISTI #
72000295
|
RS | Connector, 09P Umnl Cap Hsg Natl Hot/Stmp | TE Connectivity 2-480707-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.4520 | Buy Now |
DISTI #
AMP2-480707-0
|
Heilind Electronics | 09P UMNL CAP HSG NATL HOT/STMP | Americas - 0 in Stock |
|
$0.5338 / $0.5907 | Buy Now |
|
Onlinecomponents.com | 09P UMNL CAP HSG NATL HOT/STMP RoHS: Compliant |
1950 In Stock |
|
$0.4648 / $0.7029 | Buy Now |
DISTI #
61894172
|
Verical | Conn Housing RCP 9 POS 6.35mm Crimp ST Panel Mount Natural Package RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2211 | Americas - 1950 |
|
$0.6637 / $0.9138 | Buy Now |
DISTI #
2-480707-0
|
TTI | Pin & Socket Connectors 09P CAP HSG NAT Min Qty: 1000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.4810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-480707-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-480707-0
TE Connectivity
09P UMNL CAP HSG NATL HOT/STMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |