Part Details for 2-487378-1 (ALTERNATE: 2-487378-1) by TE Connectivity
Overview of 2-487378-1 (ALTERNATE: 2-487378-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-487378-1 (ALTERNATE: 2-487378-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70042180
|
RS | 2.54mm Pitch 22 Way Straight Female FPC Connector | TE Connectivity 2-487378-1 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3000 / $2.1700 | RFQ |