-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
030 HOUSING FFC RCPT 050CL SR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-487545-7 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12H3904
|
Newark | 030 Housing Ffc Rcpt 050Cl Sr Rohs Compliant: Yes |Amp Te Connectivity 2-487545-7 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.5100 | Buy Now |
|
DISTI #
73775458
|
RS | 030 HOUSING FFC RCPT 050CL SR, FFC Connectors Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7600 / $2.9400 | RFQ |
|
|
TE Connectivity | 030 HOUSING FFC RCPT 050CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Number of Positions: 30 Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Housing Wire-to-Board 30 .05" | Ffc Receptacle Housing: 1.27Mm | Part Number: 2-487545-7 | Internal Number: 2-487545-7 | .05" | TE Connectivity RoHS: Compliant Min Qty: 1 | 1906 |
|
$1.8700 / $2.9100 | Buy Now |
|
DISTI #
AMP2-487545-7
|
Heilind Electronics | 030 HOUSING FFC RCPT 050CL SR | Americas - 0 in Stock |
|
$1.9961 / $2.0793 | Buy Now |
|
DISTI #
2-487545-7
|
IBS Electronics | FFC &, FPC CONNECTORS RCPT 30P .050 W/LTCH |AMP TE CONNECTIVITY 2-487545-7 Min Qty: 10 Package Multiple: 1 | 15299 |
|
$2.4500 / $3.6400 | Buy Now |
|
DISTI #
AMP2-487545-7
|
Interstate Connecting Components | 030 HOUSING FFC RCPT 050CL SR | 0 |
|
$1.9961 / $2.0793 | Buy Now |
|
|
Powell Electronics | 030 HOUSING FFC RCPT 050CL SR Min Qty: 2000 | 2640 |
|
$1.5662 / $2.3032 | Buy Now |
|
DISTI #
000000000000664956
|
Sager | FFC & FPC Connectors RCPT 30P .050 W/LTCH Min Qty: 2000 | 0 |
|
$2.5000 | Buy Now |
|
DISTI #
2-487545-7
|
Avnet Abacus | Conn Housing RCP 30 POS 127mm Crimp ST Cable Mount (Alt: 2-487545-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
2-487545-7
|
Avnet Abacus | Conn Housing RCP 30 POS 127mm Crimp ST Cable Mount (Alt: 2-487545-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
2-487545-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-487545-7
TE Connectivity
030 HOUSING FFC RCPT 050CL SR
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 24 Weeks | |
| Additional Feature | None | |
| Body Breadth | 0.275 Inch | |
| Body Depth | 0.585 Inch | |
| Body Length | 1.544 Inch | |
| Body/Shell Style | Receptacle | |
| Cable Types | Ffc | |
| Connector Type | Ffc/Fpc Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 300vac V | |
| Durability | 200 Cycles | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 2.224 N | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyester | |
| MIL Conformance | No | |
| Mains Connector Rating | 115/230vac | |
| Mating Contact Pitch | 0.05 Inch | |
| Mixed Contacts | No | |
| Mounting Option 1 | Latch | |
| Mounting Option 2 | Latching | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 1.5 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Wire | |
| Total Number of Contacts | 30 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 2-487545-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-487545-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2-487544-7 | TE Connectivity | Check for Price | HEADER CONNECTOR,CABLE MNT,PLUG,30 CONTACTS,0.05 PITCH,BLACK | 2-487545-7 vs 2-487544-7 |
| EZC50HRMN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 50 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | 2-487545-7 vs EZC50HRMN |
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals to ensure secure connections.
Yes, the 2-487545-7 connector is designed to withstand high-vibration environments, but it's recommended to follow TE Connectivity's guidelines for vibration testing and to consult with a TE Connectivity representative for specific application guidance.
The operating temperature range for the 2-487545-7 connector is -40°C to 105°C (-40°F to 221°F), but it's essential to consider the specific application and environmental conditions to ensure reliable performance.
The 2-487545-7 connector is designed for indoor use, but it can be used in outdoor or harsh environmental applications with proper sealing and protection. Consult with a TE Connectivity representative for specific guidance on environmental sealing and protection.
The 2-487545-7 connector is rated for a minimum of 500 mating cycles, but this can vary depending on the application, usage, and environmental conditions.