Part Details for 2-5000-K10-H-25A by E-T-A
Overview of 2-5000-K10-H-25A by E-T-A
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for 2-5000-K10-H-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-5000-K10-H-25A-ND
|
DigiKey | CIR BRKR THRM 25A 250VAC 50VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1450 | Buy Now |
DISTI #
457-25000K10H25A
|
Mouser Electronics | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), (R-type TO CBE to EN 60934 in press-to-reset configuration, M-type when RoHS: Compliant | 0 |
|
$36.5100 / $52.9700 | Order Now |
DISTI #
71493281
|
RS | Circuit Breaker Flange Mnt Push-To-Reset Man. Release Screw 1P 250VAC/50VDC 25A | E-T-A Circuit Protection and Control 2-5000-K10-H-25A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$38.5100 / $40.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$34.2200 / $68.9200 | Buy Now |
DISTI #
83605579
|
Verical | 2-5000-K10-H-25A Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$52.1430 / $89.5960 | Buy Now |
DISTI #
000000000003899062
|
Sager | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), (R-type TO CBE to EN 60934 in press-to-reset configuration, M-type when fi Min Qty: 10 | 0 |
|
$18.6500 / $45.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$34.2200 / $68.9200 | Buy Now |
Part Details for 2-5000-K10-H-25A
2-5000-K10-H-25A CAD Models
2-5000-K10-H-25A Part Data Attributes
|
2-5000-K10-H-25A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2-5000-K10-H-25A
E-T-A
CIR BRKR THRM 25A 250VAC 50VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | MANUAL ON/OFF | |
Body Breadth | 18.5 mm | |
Body Height | 44 mm | |
Body Length or Diameter | 50 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2500 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CQC; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |