Part Details for 2-5000-P10-H-3.5A by E-T-A
Overview of 2-5000-P10-H-3.5A by E-T-A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-5000-P10-H-3.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-5000-P10-H-3.5A-ND
|
DigiKey | CIR BRKR THRM 3.5A 250VAC 50VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0430 | Buy Now |
DISTI #
457-25000P10H3.5A
|
Mouser Electronics | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), (R-type TO CBE to EN 60934 in press-to-reset configuration, M-type when RoHS: Compliant | 0 |
|
$28.7800 / $43.1700 | Order Now |
DISTI #
71493361
|
RS | Circuit Breaker Flange Mnt Push-To-Reset Man. Release QC 1P 250VAC/50VDC 3.5A | E-T-A Circuit Protection and Control 2-5000-P10-H-3.5A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$38.0400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$15.4100 / $35.8400 | Buy Now |
DISTI #
000000000002396216
|
Sager | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5000 is available with optional manual release (-H), (R-type TO CBE to EN 60934 in press-to-reset configuration, M-type when fi Min Qty: 10 | 0 |
|
$16.8000 / $40.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 11 Factory Stock |
|
$15.4100 / $35.8400 | Buy Now |
Part Details for 2-5000-P10-H-3.5A
2-5000-P10-H-3.5A CAD Models
2-5000-P10-H-3.5A Part Data Attributes
|
2-5000-P10-H-3.5A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2-5000-P10-H-3.5A
E-T-A
CIR BREAKER 3.5A PANEL MNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | unknown | |
Actuator Type | MANUAL ON/OFF | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 2500 A | |
Body Breadth | 18.5 mm | |
Body Height | 44 mm | |
Body Length or Diameter | 50 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CQC; CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |