-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMLPIMITE 050 PLUG 50P TYPE A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-5174726-4-ND
|
DigiKey | CONN D-TYPE PLUG 50POS R/A SLDR Min Qty: 540 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0961 | Buy Now |
DISTI #
2-5174726-4
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 2-5174726-4) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Bulk | 0 |
|
$13.7789 / $16.5814 | Buy Now |
DISTI #
571-2-5174726-4
|
Mouser Electronics | D-Sub Standard Connectors AMLPIMITE 050 PLUG 50P TYPE A RoHS: Compliant | 0 |
|
$15.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Container: Tray | 0Tray |
|
$13.7400 | Buy Now |
DISTI #
AMP2-5174726-4
|
Heilind Electronics | AMLPIMITE 050 PLUG 50P TYPE A | Americas - 0 in Stock |
|
$17.1723 | Buy Now |
|
Onlinecomponents.com | AMLPIMITE 050 PLUG 50P TYPE A RoHS: Compliant | 0 |
|
$14.9500 / $42.0400 | Buy Now |
DISTI #
2-5174726-4
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 2-5174726-4) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Bulk | 0 |
|
$13.7789 / $16.5814 | Buy Now |
DISTI #
2-5174726-4
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 2-5174726-4) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Container: Bulk | 0 |
|
$13.7789 / $16.5814 | Buy Now |
|
Master Electronics | AMLPIMITE 050 PLUG 50P TYPE A RoHS: Compliant | 0 |
|
$14.9500 / $42.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5174726-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5174726-4
TE Connectivity
AMLPIMITE 050 PLUG 50P TYPE A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |