2-5176264-5
TE Connectivity
Description: 22 AMPMODU 2MM DR VERT MNT LF

Overview of 2-5176264-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2-5176264-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2-5176264-5
Avnet Americas Conn Unshrouded Header HDR 22 POS 2mm Solder ST Thru-Hole Bulk - Bulk (Alt: 2-5176264-5) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Bulk 0
RFQ
DISTI # 571-2-5176264-5
Mouser Electronics Headers & Wire Housings 22 AMPMODU 2MM DR VERT MNT LF RoHS: Compliant 0
  • 18,000 $2.3300
$2.3300 Order Now
Onlinecomponents.com 22 AMPMODU 2MM DR VERT MNT LF RoHS: Compliant 0
  • 4,500 $6.8100
  • 9,000 $3.4800
  • 13,500 $2.3700
  • 18,000 $2.3200
$2.3200 / $6.8100 Buy Now
Master Electronics 22 AMPMODU 2MM DR VERT MNT LF RoHS: Compliant 0
  • 4,500 $6.8100
  • 9,000 $3.4800
  • 13,500 $2.3700
  • 18,000 $2.3200
$2.3200 / $6.8100 Buy Now

CAD Models for 2-5176264-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-5176264-5 by TE Connectivity

2-5176264-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.165 inch
Body Depth
44.45 inch
Body Length
0.866 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mains Connector Rating
1A
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
1 A
Reference Standard
CSA, LR, U
Terminal Length
0.102 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
22
UL Flammability Code
94V-0
Want to compare parts?
  1. 2-5176264-5
    TE Connectivity
    22 AMPMODU 2MM DR VERT MNT LF
    VS

Alternate Parts for 2-5176264-5

This table gives cross-reference parts and alternative options found for 2-5176264-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5176264-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HT1311E-P2 Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, ROHS COMPLIANT Foxconn 2-5176264-5 vs HT1311E-P2
87832-2221 Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, Molex 2-5176264-5 vs 87832-2221
2-1734493-2 Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug TE Connectivity 2-5176264-5 vs 2-1734493-2
HTMS-111-01-G-D-RA Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc 2-5176264-5 vs HTMS-111-01-G-D-RA
HT1311V-P2 Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, ROHS COMPLIANT Foxconn 2-5176264-5 vs HT1311V-P2
HT1311F-P2 Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Plug, ROHS COMPLIANT Foxconn 2-5176264-5 vs HT1311F-P2
62102221021 Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Wurth Elektronik 2-5176264-5 vs 62102221021
1-104437-1 22 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 2-5176264-5 vs 1-104437-1
957222-2000-AR-TP Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT 3M Interconnect 2-5176264-5 vs 957222-2000-AR-TP
957222-2000-AR-PT Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT 3M Interconnect 2-5176264-5 vs 957222-2000-AR-PT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-5176264-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-5176264-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-5176264-5 would you like to use for your alert(s)?
  • Please alert me when 2-5176264-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-5176264-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-5176264-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-5176264-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-5176264-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-5176264-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: