Part Details for 2-5178238-7 by TE Connectivity
Overview of 2-5178238-7 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2-5178238-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6818
|
Newark | Wire-Board Connector, Rcpt 50Pos 1.27Mm, No. Of Contacts:50Contacts, Gender:Receptacle, Connector Type:Wire To Board, Contact Termination Type:Through Hole, Product Range:Champ Series, Connector Mounting:Pcb Mount, No. Of Rows:2Rows Rohs Compliant: Yes |Amp Te Connectivity 2-5178238-7 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2-5178238-7
|
Avnet Americas | Conn SCSI RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port - Trays (Alt: 2-5178238-7) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 19 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | RECEPTACLE HDR ASSY (3.1mm) RETENTION LEG TYPE STANDARD CHAMP.050 SERIES (II) RoHS: Compliant |
1689 In Stock |
|
$9.7000 / $12.8700 | Buy Now |
DISTI #
2-5178238-7
|
TTI | I/O Connectors R.A. RECPT 50P Series II boardlock RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
C1S757102247366
|
Chip1Stop | Conn SCSI RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port RoHS: Compliant | 435 |
|
$10.5000 / $11.8000 | Buy Now |
|
Master Electronics | RECEPTACLE HDR ASSY (3.1mm) RETENTION LEG TYPE STANDARD CHAMP.050 SERIES (II) RoHS: Compliant |
1689 In Stock |
|
$9.7000 / $12.8700 | Buy Now |
Part Details for 2-5178238-7
2-5178238-7 CAD Models
2-5178238-7 Part Data Attributes
|
2-5178238-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5178238-7
TE Connectivity
CHAMP.050 REC ASS'Y 50P PB-FRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS, ELV COMPLIANT | |
Body Breadth | 0.37 inch | |
Body Depth | 0.458 inch | |
Body Length | 2.063 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7228 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.085 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.6X0.45 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 2-5178238-7
This table gives cross-reference parts and alternative options found for 2-5178238-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5178238-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10250-0210EC | Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, M2.5, Receptacle, | 3M Interconnect | 2-5178238-7 vs 10250-0210EC |
4-1734037-5 | 50 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 2-5178238-7 vs 4-1734037-5 |
57TE-10500-70MMCFD1A | Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, Receptacle | DDK Ltd | 2-5178238-7 vs 57TE-10500-70MMCFD1A |
DX20A-50S | Telecom and Datacom Connector, 50 Contact(s), Female, Straight, Solder Terminal, M3x0.5, Receptacle | Hirose Electric Co Ltd | 2-5178238-7 vs DX20A-50S |
DX10M-50S | Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Latch, Receptacle | Hirose Electric Co Ltd | 2-5178238-7 vs DX10M-50S |
RC10-50R-LW | Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Bail Mt M, Receptacle | Hirose Electric Co Ltd | 2-5178238-7 vs RC10-50R-LW |
57TE-30500-2G | Telecom and Datacom Connector, 50 Contact(s), Female, IDC Terminal, Bail Mt F, Receptacle | DDK Ltd | 2-5178238-7 vs 57TE-30500-2G |