Part Details for 2-5200-5A by E-T-A
Overview of 2-5200-5A by E-T-A
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52000-111LF | Amphenol Communications Solutions | 52000-111LF-METRAL SHROUD 5X6 | |
CLF1G0035-200P | Rochester Electronics | Broadband RF power GaN HEMT | |
AD9520-0BCPZ | Analog Devices | Clock IC with 2.8GHz on-chip V |
Price & Stock for 2-5200-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000004974002
|
Sager | Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934, M-type when fitted with optional manual release feature). Designed for plug-in mounting with E-T-A sockets 1 | 0 |
|
Buy Now |
Part Details for 2-5200-5A
2-5200-5A CAD Models
2-5200-5A Part Data Attributes
|
2-5200-5A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2-5200-5A
E-T-A
CIR BRKR THRM 5A
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 2500 A | |
Body Breadth | 14.5 mm | |
Body Height | 48.5 mm | |
Body Length or Diameter | 50 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |