-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A27906-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.250 CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
381347 In Stock |
|
Buy Now | |
DISTI #
2-520103-2
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 21.97mm 14.02mm Tin Loose Piece - Bulk (Alt: 2-520103-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 117228 |
|
$0.1931 | Buy Now |
DISTI #
90F3723
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 21.97mm 14.02mm Tin Loose Piece - Bulk (Alt: 90F3723) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 278390 Partner Stock |
|
$0.3150 / $0.4140 | Buy Now |
DISTI #
571-25201032
|
Mouser Electronics | Terminals TAB 22-18AWG .250 .250 x .032 RoHS: Compliant | 291837 |
|
$0.2330 / $0.3900 | Buy Now |
|
Future Electronics | Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Bag | 96000Bag |
|
$0.1470 / $0.1520 | Buy Now |
DISTI #
AMP2-520103-2
|
Heilind Electronics | 250 ULTRA-FAST TAB 22-18 TPBR | Americas - 551190 in Stock15262 On Order |
|
$0.2378 / $0.3006 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect - Male - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 18 to 22 AWG - Fully Insulated - Crimp Termination - Red. RoHS: Compliant |
1227269 In Stock |
|
$0.1796 / $0.4057 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 114 |
|
RFQ | ||
|
Quest Components | TERMINAL ULTRA-FAST FULLY INSULATED FASTON TABS MAX. INS. : .135 COLOR : RED.... | 99 |
|
$0.3046 / $0.4569 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-520103-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-520103-2
TE Connectivity
ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON, UL 94V-2 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 2-520103-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-520103-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-520103-1 | Terminal, BRASS, TIN FINISH, WIRE TERMINAL | TE Connectivity | 2-520103-2 vs 8-520103-1 |
8-520103-1 | BRASS, TIN FINISH, WIRE TERMINAL | TE's AMP | 2-520103-2 vs 8-520103-1 |