-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-521498-8-ND
|
DigiKey | FASTON 250 HOUSING REC YELLOW Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3381 | Buy Now |
DISTI #
2-521498-8
|
Avnet Americas | Connector Housing Receptacle 4 Position Cable Mount Yellow - Bulk (Alt: 2-521498-8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3075 / $0.3472 | Buy Now |
DISTI #
571-2-521498-8
|
Mouser Electronics | Headers & Wire Housings 250 FASTON HSG.,REC.,4 POS,YELLOW RoHS: Compliant | 0 |
|
$0.3350 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.2920 | Buy Now |
DISTI #
AMP2-521498-8
|
Heilind Electronics | FASTON 250 HOUSING REC YELLOW | Americas - 0 in Stock |
|
$0.2562 / $0.3815 | Buy Now |
|
Onlinecomponents.com | 250 FASTON HSG.,REC.,4 POS,YELLOW RoHS: Compliant | 0 |
|
$0.3338 / $0.4883 | Buy Now |
DISTI #
AMP2-521498-8
|
Interstate Connecting Components | FASTON 250 HOUSING REC YELLOW | 0 |
|
$0.2562 / $0.3815 | Buy Now |
|
Master Electronics | 250 FASTON HSG.,REC.,4 POS,YELLOW RoHS: Compliant | 0 |
|
$0.3338 / $0.4883 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-521498-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-521498-8
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 5.59 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |