-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-521498-9-ND
|
DigiKey | CONN RCPT HSG 4POS BLACK Min Qty: 2000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3732 | Buy Now |
DISTI #
2-521498-9
|
Avnet Americas | Connector Housing Receptacle 4 Position Cable Mount Black - Bulk (Alt: 2-521498-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3075 / $0.3472 | Buy Now |
DISTI #
571-2-521498-9
|
Mouser Electronics | Headers & Wire Housings 250 FASTON HSG.,REC.,4 POS,BLACK RoHS: Compliant | 0 |
|
$0.3420 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.2920 | Buy Now |
DISTI #
AMP2-521498-9
|
Heilind Electronics | FASTON 250 HOUSING REC BLACK | Americas - 0 in Stock |
|
$0.2562 / $0.3815 | Buy Now |
|
Onlinecomponents.com | 250 FASTON HSG.,REC.,4 POS,BLACK RoHS: Compliant |
1950 In Stock |
|
$0.3302 / $0.5672 | Buy Now |
DISTI #
54106487
|
Verical | Housing Receptacle Faston .250 Series RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2107 | Americas - 1950 |
|
$0.5134 / $0.7878 | Buy Now |
DISTI #
AMP2-521498-9
|
Interstate Connecting Components | FASTON 250 HOUSING REC BLACK | 0 |
|
$0.2562 / $0.3815 | Buy Now |
|
Master Electronics | 250 FASTON HSG.,REC.,4 POS,BLACK RoHS: Compliant |
1950 In Stock |
|
$0.3302 / $0.5672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-521498-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-521498-9
TE Connectivity
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 5.59 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-521498-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-521498-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
521498-9 | Board Connector | TE Connectivity | 2-521498-9 vs 521498-9 |