-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG,75 OHM,COML BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-5221185-9
|
Avnet Americas | Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 2-5221185-9) Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | PLUG,75 OHM,COML BNC RoHS: Compliant | 0 |
|
$7.3400 / $15.3700 | Buy Now |
DISTI #
2-5221185-9
|
Avnet Americas | Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 2-5221185-9) Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-5221185-9
|
Avnet Americas | Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 2-5221185-9) Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | PLUG,75 OHM,COML BNC RoHS: Compliant | 0 |
|
$7.3400 / $15.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5221185-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5221185-9
TE Connectivity
PLUG,75 OHM,COML BNC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.14 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-59 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |