-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDM SPRING, SHUNT ASY 2 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A121994-ND
|
DigiKey | SHUT 2POS .100" TANDUM SPRING Min Qty: 1 Lead time: 59 Weeks Container: Bulk |
6332 In Stock |
|
$1.1955 / $2.4300 | Buy Now |
DISTI #
2-530153-2
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 2-530153-2) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$1.0103 / $1.1065 | Buy Now |
DISTI #
69H8647
|
Avnet Americas | Conn Shunt F 2 POS 2.54mm ST Loose Piece - Bulk (Alt: 69H8647) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 787 Partner Stock |
|
$1.1500 / $1.3500 | Buy Now |
DISTI #
571-25301532
|
Mouser Electronics | Headers & Wire Housings TANDEM SPRING SHUNT RoHS: Not Compliant | 9702 |
|
$0.7260 / $1.6600 | Buy Now |
|
Future Electronics | 2 Position 2.54 mm Centerline Open Top Tandem Spring Shunt RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$1.0200 | Buy Now |
DISTI #
AMP2-530153-2
|
Heilind Electronics | TDM SPRING SHUNT ASY 2 POS | Americas - 0 in Stock |
|
$0.8001 / $1.1968 | Buy Now |
|
Onlinecomponents.com | TDM SPRING, SHUNT ASY 2 POS |
10983 Partner Stock |
|
$0.7280 / $1.6100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 570 |
|
$0.8804 / $2.5155 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | Header, Jumper/shunt, 2 Contacts, Skt, 0.100 Pitch | 541 |
|
$0.4200 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-530153-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-530153-2
TE Connectivity
TDM SPRING, SHUNT ASY 2 POS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TANDEM SPRING | |
Body Breadth | 0.1 inch | |
Body Depth | 0.36 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |