Part Details for 2-530340-2 by TE Connectivity
Overview of 2-530340-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 2-530340-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6673
|
Newark | Headers & Wire Housings 2R Boxrecp 140P Stag |Amp Te Connectivity 2-530340-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$730.7500 | Buy Now |
DISTI #
15H3060
|
Newark | 2 Row Box Recp 140 Pos Stag |Amp Te Connectivity 2-530340-2 Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$434.3400 | Buy Now |
DISTI #
2266-2-530340-2-ND
|
DigiKey | CONN RCPT 140POS 0.1 GOLD PCB Min Qty: 1 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$310.2900 / $321.9000 | Buy Now |
DISTI #
2-530340-2-ND
|
DigiKey | CONN RCPT 140POS 0.1 GOLD PCB Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-530340-2
|
Avnet Americas | Conn Box Connector RCP 140 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-530340-2) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2-530340-2
|
Mouser Electronics | Headers & Wire Housings 2R BOXRECP 140P STAG RoHS: Not Compliant | 0 |
|
$429.0600 | Order Now |
|
Onlinecomponents.com | RCPT ASSY, 1000 SERIES BOX, EXTERNAL KEYING WITH GASKET |
2 Partner Stock |
|
$409.8600 / $1,266.2500 | Buy Now |
DISTI #
2-530340-2
|
Avnet Americas | Conn Box Connector RCP 140 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-530340-2) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-530340-2
|
Avnet Americas | Conn Box Connector RCP 140 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-530340-2) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 2-530340-2
|
PEI Genesis | 2 ROW BOX RECP 140 POS STAG | 2 |
|
Buy Now |
Part Details for 2-530340-2
2-530340-2 CAD Models
2-530340-2 Part Data Attributes
|
2-530340-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-530340-2
TE Connectivity
2 ROW BOX RECP 140 POS STAG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-55302 | |
Body Breadth | 0.248 inch | |
Body Depth | 0.4 inch | |
Body Length | 7.855 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Polarization Key | SHRD ENDS | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 140 |
Alternate Parts for 2-530340-2
This table gives cross-reference parts and alternative options found for 2-530340-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-530340-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-531832-3 | 140 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 2-530340-2 vs 1-531832-3 |
1-530777-3 | 140 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 2-530340-2 vs 1-530777-3 |