Part Details for 2-530654-2 by TE Connectivity
Overview of 2-530654-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-530654-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-530654-2
|
Avnet Americas | Conn Card Edge SKT 20 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 2-530654-2) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | CONN LOW PRO 10 POS 156SOL-EYE RoHS: Compliant |
226 In Stock |
|
$11.7300 / $16.9200 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 10 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.156 INCH PITCH, SOLDER TERMINAL, GREEN INSULATOR, RECEPTACLE | 160 |
|
$5.2650 / $12.1500 | Buy Now |
DISTI #
2-530654-2
|
Avnet Americas | Conn Card Edge SKT 20 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 2-530654-2) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2-530654-2
|
Avnet Americas | Conn Card Edge SKT 20 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 2-530654-2) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | CONN LOW PRO 10 POS 156SOL-EYE RoHS: Compliant |
226 In Stock |
|
$11.7300 / $16.9200 | Buy Now |
Part Details for 2-530654-2
2-530654-2 CAD Models
2-530654-2 Part Data Attributes
|
2-530654-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-530654-2
TE Connectivity
CONN LOW PRO 10 POS 156SOL-EYE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.46 inch | |
Body Length | 2.409 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.235 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.28 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |