Part Details for 2-530654-6 by TE Connectivity
Overview of 2-530654-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-530654-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1858
|
Newark | Card Edge Conn, Dual Side, 22Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.78Mm, No. Of Contacts:22 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: No |Amp Te Connectivity 2-530654-6 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2-530654-6
|
Avnet Americas | Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole - Trays (Alt: 2-530654-6) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 23 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | CONN LOW PRO 22 POS 156SOL-EYE RoHS: Compliant | 0 |
|
$18.3900 / $51.7100 | Buy Now |
|
Quest Components | 4 |
|
$19.4084 / $21.8345 | Buy Now | |
DISTI #
2-530654-6
|
Avnet Americas | Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole - Trays (Alt: 2-530654-6) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 23 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
2-530654-6
|
Avnet Americas | Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole - Trays (Alt: 2-530654-6) RoHS: Not Compliant Min Qty: 360 Package Multiple: 360 Lead time: 23 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
|
Master Electronics | CONN LOW PRO 22 POS 156SOL-EYE RoHS: Compliant | 0 |
|
$18.3900 / $51.7100 | Buy Now |
Part Details for 2-530654-6
2-530654-6 CAD Models
2-530654-6 Part Data Attributes
|
2-530654-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-530654-6
TE Connectivity
CONN LOW PRO 22 POS 156SOL-EYE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 23 Weeks, 6 Days | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.46 inch | |
Body Length | 4.281 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.235 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.28 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-530654-6
This table gives cross-reference parts and alternative options found for 2-530654-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-530654-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
583717-9 | TW-LEAF CRP HSG 22 POS 100 C/L | TE Connectivity | 2-530654-6 vs 583717-9 |