-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN LOW PRO 6 POS 156X200C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-530655-1
|
Avnet Americas | Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole - Trays (Alt: 2-530655-1) RoHS: Not Compliant Min Qty: 840 Package Multiple: 840 Lead time: 37 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | CONN LOW PRO 6 POS 156X200C/L RoHS: Compliant | 0 |
|
$5.0200 / $13.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 250 |
|
$13.7578 / $16.7778 | Buy Now |
|
Quest Components | 200 |
|
$16.0787 / $18.1760 | Buy Now | |
DISTI #
2-530655-1
|
Avnet Americas | Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole - Trays (Alt: 2-530655-1) RoHS: Not Compliant Min Qty: 840 Package Multiple: 840 Lead time: 37 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
2-530655-1
|
Avnet Americas | Conn Card Edge SKT 12 POS 3.96mm Solder ST Thru-Hole - Trays (Alt: 2-530655-1) RoHS: Not Compliant Min Qty: 840 Package Multiple: 840 Lead time: 37 Weeks, 6 Days Container: Tray | 0 |
|
RFQ | |
|
Master Electronics | CONN LOW PRO 6 POS 156X200C/L RoHS: Compliant | 0 |
|
$5.0200 / $13.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-530655-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-530655-1
TE Connectivity
CONN LOW PRO 6 POS 156X200C/L
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 37 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.46 inch | |
Body Length | 1.785 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-530655-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-530655-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-530666-1 | CONN LOW PRO 6 POS 156X200C/L | TE Connectivity | 2-530655-1 vs 2-530666-1 |