-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN LOW PRO 12 POS 156X200C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-530655-3
|
Avnet Americas | Conn Card Edge SKT 24 POS 3.96mm Solder ST Thru-Hole - Trays (Alt: 2-530655-3) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | CONN LOW PRO 12 POS 156X200C/L | 0 |
|
$9.6200 / $26.3400 | Buy Now |
|
Quest Components | Edge Connector, Pcb Mnt, Recept, 12 Contacts, 0.156 Pitch, Pc Tail Terminal | 90 |
|
$10.9877 / $18.3128 | Buy Now |
DISTI #
2-530655-3
|
Avnet Americas | Conn Card Edge SKT 24 POS 3.96mm Solder ST Thru-Hole - Trays (Alt: 2-530655-3) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Container: Tray | 0 |
|
RFQ | |
DISTI #
2-530655-3
|
Avnet Americas | Conn Card Edge SKT 24 POS 3.96mm Solder ST Thru-Hole - Trays (Alt: 2-530655-3) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Container: Tray | 0 |
|
RFQ | |
|
Master Electronics | CONN LOW PRO 12 POS 156X200C/L | 0 |
|
$9.6200 / $26.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-530655-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-530655-3
TE Connectivity
CONN LOW PRO 12 POS 156X200C/L
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.46 inch | |
Body Length | 2.721 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |