-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN LOW PRO 22 POS 156X200C/L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B4949
|
Newark | Conn Low Pro 22 Pos 156X200C/L Rohs Compliant: No |Amp Te Connectivity 2-530666-6 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5100 / $16.2200 | Buy Now |
DISTI #
A113204-ND
|
DigiKey | CONN EDGE DUAL FMALE 44POS 0.156 Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
379 In Stock |
|
$16.0162 / $22.5900 | Buy Now |
DISTI #
2-530666-6
|
Avnet Americas | Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 2-530666-6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9642 / $16.8043 | Buy Now |
DISTI #
571-2-530666-6
|
Mouser Electronics | Standard Card Edge Connectors CONN LOW PRO 22 POS 156X200C/L RoHS: Not Compliant | 157 |
|
$15.9400 / $22.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Box | 0Box |
|
$13.9300 | Buy Now |
DISTI #
AMP2-530666-6
|
Heilind Electronics | CONN LOW PRO 22 POS 156X200C/L | Americas - 0 in Stock |
|
$17.4031 / $17.6629 | Buy Now |
|
Onlinecomponents.com | CONN LOW PRO 22 POS 156X200C/L RoHS: Compliant | 0 |
|
$14.6900 / $40.2400 | Buy Now |
DISTI #
2-530666-6
|
Avnet Americas | Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 2-530666-6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9642 / $16.8043 | Buy Now |
DISTI #
2-530666-6
|
Avnet Americas | Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 2-530666-6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9642 / $16.8043 | Buy Now |
DISTI #
AMP2-530666-6
|
Interstate Connecting Components | CONN LOW PRO 22 POS 156X200C/L | 0 |
|
$17.4031 / $17.6629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-530666-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-530666-6
TE Connectivity
CONN LOW PRO 22 POS 156X200C/L
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.37 inch | |
Body Depth | 0.46 inch | |
Body Length | 4.281 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |