-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI BOX PIN HDR ASSY 128 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F3015
|
Newark | Mini Box Pin Hdr Assy 128 Pos |Amp Te Connectivity 2-530743-2 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.4300 | Buy Now |
DISTI #
2-530743-2-ND
|
DigiKey | CONN HEADER R/A 128P 1.27MM Min Qty: 60 Lead time: 76 Weeks Container: Bulk | Temporarily Out of Stock |
|
$232.7938 | Buy Now |
DISTI #
2-530743-2
|
Avnet Americas | Conn Box Connector PIN 128 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 2-530743-2) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$204.4940 / $246.0860 | Buy Now |
DISTI #
571-2-530743-2
|
Mouser Electronics | Rectangular MIL Spec Connectors MINI BOX PIN HDR ASS RoHS: Not Compliant | 0 |
|
$243.2600 | Order Now |
DISTI #
AMP2-530743-2
|
Heilind Electronics | MINI BOX PIN HDR ASSY 128 POS | Americas - 0 in Stock |
|
$254.8530 | Buy Now |
|
Onlinecomponents.com | MINI BOX PIN HDR ASSY 128 POS RoHS: Compliant | 0 |
|
$219.6500 / $644.6800 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | 4 |
|
$99.1464 / $104.3646 | Buy Now | |
|
Quest Components | 12 |
|
$230.7456 / $252.3780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-530743-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-530743-2
TE Connectivity
MINI BOX PIN HDR ASSY 128 POS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.31 inch | |
Body Depth | 0.31 inch | |
Body Length | 3.85 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 600 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.3344 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |