-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI BX RCPT ASSY 110P SEALED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9807
|
Newark | Rectangular Mil Spec Conn Mini Bx Rcpt Assy 11 |Amp Te Connectivity 2-530745-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$230.6900 | Buy Now |
DISTI #
12H3995
|
Newark | Mini Bx Rcpt Assy 110P Sealed |Amp Te Connectivity 2-530745-1 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$202.2800 / $214.9200 | Buy Now |
DISTI #
2266-2-530745-1-ND
|
DigiKey | CONN RCPT 110POS 0.05 GOLD PCB Min Qty: 1 Lead time: 42 Weeks Container: Box MARKETPLACE PRODUCT |
12 In Stock |
|
$101.6400 / $119.6600 | Buy Now |
DISTI #
2-530745-1-ND
|
DigiKey | CONN RCPT 110POS 0.05 GOLD PCB Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.2817 | Buy Now |
DISTI #
2-530745-1
|
Avnet Americas | Conn Box Connector RCP 110 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-530745-1) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$186.4754 / $224.4026 | Buy Now |
DISTI #
571-2-530745-1
|
Mouser Electronics | Rectangular MIL Spec Connectors MINI BX RCPT ASSY 11 RoHS: Not Compliant | 0 |
|
$221.8200 | Order Now |
DISTI #
AMP2-530745-1
|
Heilind Electronics | MINI BX RCPT ASSY 110P SEALED | Americas - 0 in Stock |
|
$167.4412 | Buy Now |
|
Onlinecomponents.com | MINI BX RCPT ASSY 110P SEALED RoHS: Compliant |
66 Partner Stock |
|
$209.5500 / $223.3600 | Buy Now |
DISTI #
2-530745-1
|
Avnet Americas | Conn Box Connector RCP 110 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-530745-1) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$186.4754 / $224.4026 | Buy Now |
DISTI #
2-530745-1
|
Avnet Americas | Conn Box Connector RCP 110 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-530745-1) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$186.4754 / $224.4026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-530745-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-530745-1
TE Connectivity
MINI BX RCPT ASSY 110P SEALED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-55302, PANEL MOUNTABLE | |
Body Depth | 0.215 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 |