-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI BX RECPT ASSY 128P SEALED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H3996
|
Newark | Mini Bx Recpt Assy 128P Sealed |Amp Te Connectivity 2-530745-2 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$255.2400 | Buy Now |
DISTI #
95Y9808
|
Newark | Mini Bx Recpt Assy 128P Sealed |Amp Te Connectivity 2-530745-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.3000 | Buy Now |
DISTI #
A135605-ND
|
DigiKey | CONN RCPT 128POS 0.05 GOLD PCB Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
58 In Stock |
|
$232.8750 / $244.6100 | Buy Now |
DISTI #
2-530745-2
|
Avnet Americas | Conn Box Connector RCP 128 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-530745-2) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$219.8340 / $264.5460 | Buy Now |
DISTI #
571-2-530745-2
|
Mouser Electronics | Rectangular MIL Spec Connectors MINI BX RECPT ASSY 1 RoHS: Compliant | 1 |
|
$261.5100 / $282.2200 | Buy Now |
|
Future Electronics | MINI BX RECPT ASSY 128P SEALED RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 6 Container: Tray | 0Tray |
|
$244.6100 / $256.8500 | Buy Now |
DISTI #
AMP2-530745-2
|
Heilind Electronics | MINI BX RECPT ASSY 128P SEALED | Americas - 0 in Stock |
|
$273.9706 | Buy Now |
|
Onlinecomponents.com | MINI BX RECPT ASSY 128P SEALED RoHS: Compliant | 0 |
|
$236.1300 / $693.0400 | Buy Now |
DISTI #
2-530745-2
|
TTI | Rectangular MIL Spec Connectors MINI BX RECPT ASSY 1 Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 4 In Stock |
|
$232.7400 / $244.7400 | Buy Now |
DISTI #
2-530745-2
|
Avnet Americas | Conn Box Connector RCP 128 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 2-530745-2) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
$219.8340 / $264.5460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-530745-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-530745-2
TE Connectivity
MINI BX RECPT ASSY 128P SEALED
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 142 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-55302, PANEL MOUNTABLE | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.215 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0278 N |