-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UHF PLUG POLYPROP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3890
|
Newark | Rf/Coaxial, Uhf Bulkhead Plug Straight, Crimp, Connector Type:Uhf Coaxial, Connector Body Style:Straight Bulkhead Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg58, Essex 621-715, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 2-5330830-4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_11786680
|
Arrow Electronics | Conn UHF 0Hz to 0.3GHz Crimp ST Cable Mount PL Silver Carton Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1545 | Americas - 1 |
|
$6.8070 | Buy Now |
|
Onlinecomponents.com | UHF PLUG POLYPROP RoHS: Compliant |
756 In Stock |
|
$36.0400 / $50.2700 | Buy Now |
DISTI #
16467601
|
Verical | Conn UHF 0Hz to 0.3GHz Crimp ST Cable Mount PL Silver Carton Min Qty: 2 Package Multiple: 1 | Americas - 710 |
|
$28.7500 / $38.9700 | Buy Now |
DISTI #
51526380
|
Verical | Conn UHF 0Hz to 0.3GHz Crimp ST Cable Mount PL Silver Carton Min Qty: 1 Package Multiple: 1 Date Code: 1439 | Americas - 46 |
|
$56.8202 / $63.0740 | Buy Now |
DISTI #
TE Connectivity 2-5330830-4
|
PEI Genesis | RF UHF Connector 1 Contact(s) | 710 |
|
Buy Now | |
DISTI #
1390829
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$38.3926 / $47.3474 | Buy Now |
DISTI #
4323509
|
Farnell | RF-COAX CONNECTORS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 568 |
|
$43.2936 | Buy Now |
DISTI #
1390829
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$38.4470 / $47.7134 | Buy Now |
|
Master Electronics | UHF PLUG POLYPROP RoHS: Compliant |
756 In Stock |
|
$36.0400 / $50.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5330830-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5330830-4
TE Connectivity
UHF PLUG POLYPROP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | RG 58 | |
Connector Type | RF UHF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |