2-5331677-2
TE Connectivity
Description: SOCKET,MIN-SPR W/H SN-AU SER-3

Overview of 2-5331677-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2-5331677-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 71P8763
Newark Socket, min-Spr W/H Sn-Au Ser-3 |Amp Te Connectivity 2-5331677-2 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5,000 $0.4530
$0.4530 Buy Now
DISTI # A32385-ND
DigiKey CONN PIN RCPT .030-.033 SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk 15440
In Stock
  • 1 $0.7700
  • 10 $0.7450
  • 100 $0.6009
  • 2,000 $0.4663
  • 6,000 $0.4069
  • 10,000 $0.3873
$0.3873 / $0.7700 Buy Now
DISTI # 2-5331677-2
Avnet Americas Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 2-5331677-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 3 Days Container: Reel 0
  • 20,000 $0.4106
$0.4106 Buy Now
DISTI # 571-2-5331677-2
Mouser Electronics IC & Component Sockets SOCKET,MIN-SPR W/H SN-AU SER-3 RoHS: Compliant 0
  • 20,000 $0.4430
$0.4430 Order Now
DISTI # 73775482
RS SOCKET, MIN-SPR W/H SN-AU SER-3, Pin Sockets | TE Connectivity 2-5331677-2 Min Qty: 20000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 20,000 $0.6000
$0.6000 RFQ
Future Electronics 3.51 mm 0.76 - 0.84 mm Diameter Open Bottom Miniature Spring Socket Assembly RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 9 Weeks Container: Bag 0
Bag
  • 2,000 $0.4000
  • 4,000 $0.3900
  • 6,000 $0.3850
$0.3850 / $0.4000 Buy Now
DISTI # AMP2-5331677-2
Heilind Electronics SOCKETMIN-SPR W/H SN-AU SER-3 Americas - 0 in Stock
  • 20,000 $0.4557
$0.4557 Buy Now
Onlinecomponents.com SOCKET,MIN-SPR W/H SN-AU SER-3 RoHS: Compliant 17 In Stock
  • 1 $0.7631
  • 50 $0.6937
  • 1,000 $0.5231
  • 2,500 $0.4549
  • 5,000 $0.4260
  • 10,000 $0.3779
  • 15,000 $0.3722
  • 20,000 $0.3666
$0.3666 / $0.7631 Buy Now
DISTI # 2-5331677-2
TTI IC & Component Sockets SOCKET,MIN-SPR W/H SN-AU SER-3 Min Qty: 20000 Package Multiple: 2000 Container: Each Americas - 0
  • 20,000 $0.3830
  • 50,000 $0.3760
$0.3760 / $0.3830 Buy Now
DISTI # AMP2-5331677-2
Interstate Connecting Components SOCKETMIN-SPR W/H SN-AU SER-3 0
  • 20,000 $0.4557
$0.4557 Buy Now
DISTI # 2-5331677-2
Avnet Abacus Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece (Alt: 2-5331677-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 2-5331677-2
Avnet Abacus Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece (Alt: 2-5331677-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
LCSC Connector Accessories ROHS 16
  • 1 $0.6774
  • 10 $0.6186
  • 30 $0.5858
  • 100 $0.5485
  • 500 $0.5326
  • 1,000 $0.4818
$0.4818 / $0.6774 Buy Now
Master Electronics SOCKET,MIN-SPR W/H SN-AU SER-3 RoHS: Compliant 17 In Stock
  • 1 $0.7631
  • 50 $0.6937
  • 1,000 $0.5231
  • 2,500 $0.4549
  • 5,000 $0.4260
  • 10,000 $0.3779
  • 15,000 $0.3722
  • 20,000 $0.3666
$0.3666 / $0.7631 Buy Now

CAD Models for 2-5331677-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-5331677-2 by TE Connectivity

2-5331677-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
9 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Cable Types
DISCRETE
Connector Type
INTERCONNECTION DEVICE
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mixed Contacts
NO
Mounting Type
BOARD
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
5 A
Termination Type
PRESS FIT
Wire Size-Max
20 AWG
Wire Size-Min
21 AWG
Want to compare parts?
  1. 2-5331677-2
    TE Connectivity
    SOCKET,MIN-SPR W/H SN-AU SER-3
    VS

Related Parts for 2-5331677-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-5331677-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-5331677-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-5331677-2 would you like to use for your alert(s)?
  • Please alert me when 2-5331677-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-5331677-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-5331677-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-5331677-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-5331677-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-5331677-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: