-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 MODIV VRT DR CE 100/125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9820
|
Newark | Headers&wire Housings 50P Receptacle |Amp Te Connectivity 2-534998-5 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 1928 |
|
$8.5300 / $11.1800 | Buy Now |
DISTI #
93F7093
|
Newark | Board-Board Connector Receptacle, 50Way, 2Row, Connector Type:Board-To-Board, Leaded Process Compatible:No, Mounting Type:Pcb Straight Thru Hole, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 2-534998-5 Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 | Buy Now |
DISTI #
2266-2-534998-5-ND
|
DigiKey | CONN RCPT 50POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube MARKETPLACE PRODUCT |
23 In Stock |
|
$0.8500 / $1.7600 | Buy Now |
DISTI #
A26499-ND
|
DigiKey | CONN RCPT 50POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1 In Stock |
|
$6.6828 / $9.9800 | Buy Now |
DISTI #
2-534998-5
|
Avnet Americas | Conn Socket Strip RCP 50 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 2-534998-5) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$5.5769 / $6.7111 | Buy Now |
DISTI #
571-25349985
|
Mouser Electronics | Headers & Wire Housings 50P RECEPTACLE RoHS: Not Compliant | 12 |
|
$6.7600 / $9.9800 | Buy Now |
DISTI #
72053323
|
RS | Connector, AMPMODU, 50 Modiv Vrt Dr Ce 100/125 | TE Connectivity 2-534998-5 RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Container: Bulk | 0 |
|
$9.2000 / $9.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$4.8000 | Buy Now |
DISTI #
AMP2-534998-5
|
Heilind Electronics | 50 MODIV VRT DR CE 100/125 | Americas - 0 in Stock |
|
$6.9503 / $7.0541 | Buy Now |
|
Onlinecomponents.com | 50 MODIV VRT DR CE 100/125 RoHS: Compliant |
1928 Partner Stock |
|
$6.0000 / $7.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-534998-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-534998-5
TE Connectivity
50 MODIV VRT DR CE 100/125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.24 inch | |
Body Depth | 0.198 inch | |
Body Length | 2.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 2-534998-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-534998-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-146762-6 | 50 MODII RCPT VERT DR | TE Connectivity | 2-534998-5 vs 2-146762-6 |
89588-025 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Amphenol Communications Solutions | 2-534998-5 vs 89588-025 |
5-147344-1 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Guide Pin, Black Insulator, Receptacle | TE Connectivity | 2-534998-5 vs 5-147344-1 |
63453-350 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 2-534998-5 vs 63453-350 |
7-534206-5 | 50 MODII VRT DR CE 100/115 | TE Connectivity | 2-534998-5 vs 7-534206-5 |
2-147105-5 | 50 MODIV VRT DR SFMNT 30AU | TE Connectivity | 2-534998-5 vs 2-147105-5 |
4-102084-1 | 50 MODII HORZ DR CE EESS 100CL | TE Connectivity | 2-534998-5 vs 4-102084-1 |
HIF6B-50DA-1.27DSA | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | 2-534998-5 vs HIF6B-50DA-1.27DSA |
HIF6A-50DA-1.27DSA | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | 2-534998-5 vs HIF6A-50DA-1.27DSA |
HIF6A-50DA-1.27DS | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | Hirose Electric Co Ltd | 2-534998-5 vs HIF6A-50DA-1.27DS |