-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 26P VERT LG LAT BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6216
|
Newark | Wire To Board, Header, 26 Position, 2Row, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 2-5499206-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9500 / $10.8800 | Buy Now |
DISTI #
A104994-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tray |
986 In Stock |
|
$6.5212 / $9.0000 | Buy Now |
DISTI #
2-5499206-6
|
Avnet Americas | Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 2-5499206-6) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 9 Weeks, 1 Days Container: Tray | 0 |
|
$4.8220 / $5.8028 | Buy Now |
DISTI #
571-2-5499206-6
|
Mouser Electronics | Headers & Wire Housings .1CL IDC HDR 2X13P VRT EJE RoHS: Compliant | 225 |
|
$6.2000 / $8.2600 | Buy Now |
|
Future Electronics | A/L UNIV HDR 26P VERT LG LAT BLUE RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$6.0500 | Buy Now |
|
Future Electronics | A/L UNIV HDR 26P VERT LG LAT BLUE RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$6.0500 | Buy Now |
DISTI #
AMP2-5499206-6
|
Heilind Electronics | A/L UNIV HDR 26P VERT LG LAT BLUE | Americas - 2 in Stock |
|
$5.2675 / $6.0993 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 26P VERT LG LAT BLUE RoHS: Compliant |
747 In Stock |
|
$5.4300 / $6.4600 | Buy Now |
|
Bristol Electronics | 5040 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 26 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LATCH and EJECT, BLUE INSULATOR, RECEPTACLE | 4032 |
|
$5.6025 / $11.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5499206-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5499206-6
TE Connectivity
A/L UNIV HDR 26P VERT LG LAT BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.548 inch | |
Body Length | 2.06 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |