Part Details for 2-5582390-6 by TE Connectivity
Overview of 2-5582390-6 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2-5582390-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-5582390-6
|
Avnet Americas | 47 AMP BLADE HDR ASSY (Alt: 2-5582390-6) RoHS: Compliant Min Qty: 9999 Package Multiple: 9999 | 0 |
|
RFQ | |
DISTI #
000000000001650082
|
Sager | Standard Card Edge Connectors 47 AMP BLADE HDR ASSY | 0 |
|
Buy Now |
Part Details for 2-5582390-6
2-5582390-6 CAD Models
2-5582390-6 Part Data Attributes
|
2-5582390-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5582390-6
TE Connectivity
47 AMP BLADE HDR ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 |