Part Details for 2-5700-IG1-P10-18A by E-T-A
Overview of 2-5700-IG1-P10-18A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2268A-F | Analog Devices | LTM4630A Demo Board - Dual 18A | |
DC2152A | Analog Devices | LTM4630A Demo Board - Dual 18A | |
LTM4630IY-1A | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for 2-5700-IG1-P10-18A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-5700-IG1-P10-18A-ND
|
DigiKey | CIR BRKR THRM 18A 250VAC 50VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.7070 | Buy Now |
DISTI #
457-25700IG1P1018A
|
Mouser Electronics | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration, S-type RoHS: Compliant | 1 |
|
$20.0000 / $27.8600 | Buy Now |
DISTI #
71493844
|
RS | Circuit Breaker Threadneck Mount Push-To-Reset .250" QC 1P 250VAC/50VDC 18A | E-T-A Circuit Protection and Control 2-5700-IG1-P10-18A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.4300 / $24.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7500 / $20.5700 | Buy Now |
DISTI #
000000000003899164
|
Sager | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration, S-type wi Min Qty: 10 | 0 |
|
$12.8100 / $26.2800 | Buy Now |