Part Details for 2-5700-IG1-P10-A3-0.5A by E-T-A
Overview of 2-5700-IG1-P10-A3-0.5A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-5700-IG1-P10-A3-0.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-5700-IG1-P10-A3-0.5A-ND
|
DigiKey | CIR BRKR THRM 500MA 250VAC 50VDC Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
457-5700IG1P10A30.5A
|
Mouser Electronics | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration, S-typ RoHS: Compliant | 0 |
|
$21.8700 / $30.1600 | Order Now |
DISTI #
71493904
|
RS | Circuit Breaker Threadneck Mount Push-To-Reset .250" QC 1P 250VAC/50VDC 0.5A | E-T-A Circuit Protection and Control 2-5700-IG1-P10-A3-0.5A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$13.7800 / $27.0900 | Buy Now |
DISTI #
000000000003899175
|
Sager | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration, S-type w Min Qty: 10 | 0 |
|
$15.0100 / $30.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5 Factory Stock |
|
$13.7800 / $27.0900 | Buy Now |
Part Details for 2-5700-IG1-P10-A3-0.5A
2-5700-IG1-P10-A3-0.5A CAD Models
2-5700-IG1-P10-A3-0.5A Part Data Attributes:
|
2-5700-IG1-P10-A3-0.5A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2-5700-IG1-P10-A3-0.5A
E-T-A
CIR BRKR THRM 500MA 250VAC 50VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.5 mm | |
Body Height | 46.5 mm | |
Body Length or Diameter | 29 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; CQC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |