Part Details for 2-5700-IG1-P10-DD-1125-25A by E-T-A
Overview of 2-5700-IG1-P10-DD-1125-25A by E-T-A
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-5700-IG1-P10-DD-1125-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-5700-IG1-P10-DD-1125-25A-ND
|
DigiKey | CIR BRKR THRM 25A 250VAC 50VDC Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
457-0IG1P10DD112525A
|
Mouser Electronics | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration, S-typ RoHS: Compliant | 0 |
|
$19.6000 / $29.4100 | Order Now |
DISTI #
71494008
|
RS | Circuit Breaker Threadneck Mount Push-To-Release/Reset QC 1P 250VAC/50VDC 25A | E-T-A Circuit Protection and Control 2-5700-IG1-P10-DD-1125-25A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.4100 / $21.7100 | Buy Now |
DISTI #
000000000003899200
|
Sager | Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration, S-type w Min Qty: 10 | 0 |
|
$13.5200 / $27.7400 | Buy Now |