-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICTOR RECEPT ASSY, 190 POS.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9835
|
Newark | Mictor Recept Assy, 190 Pos. |Amp Te Connectivity 2-5767004-6 Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.1700 | Buy Now |
DISTI #
42K6832
|
Newark | Stacking Connector, Rcpt, 190Pos, 0.64Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.64Mm, No. Of Rows:2Rows, No. Of Contacts:190Contacts, Connector Mounting:Surface Mount, Contact Material:Copper, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2-5767004-6 Min Qty: 441 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.3200 | Buy Now |
DISTI #
A99287-ND
|
DigiKey | CONN RCPT 190POS SMD GOLD Min Qty: 441 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$80.5716 | Buy Now |
DISTI #
2-5767004-6
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 2-5767004-6) RoHS: Compliant Min Qty: 441 Package Multiple: 441 Lead time: 0 Weeks, 1 Days Container: Tube | 0 |
|
$77.1583 / $92.8516 | Buy Now |
DISTI #
571-2-5767004-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors RECEPT ASSY 190 POS RoHS: Compliant | 0 |
|
$87.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 441 Package Multiple: 441 Container: Tube | 0Tube |
|
$76.9300 | Buy Now |
DISTI #
AMP2-5767004-6
|
Heilind Electronics | MICTOR RECEPT ASSY 190 POS. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MICTOR RECEPT ASSY, 190 POS. RoHS: Compliant |
330 On Order |
|
$82.8200 / $252.8100 | Buy Now |
DISTI #
2-5767004-6
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 2-5767004-6) RoHS: Compliant Min Qty: 441 Package Multiple: 441 Lead time: 0 Weeks, 1 Days Container: Tube | 0 |
|
$77.1583 / $92.8516 | Buy Now |
DISTI #
2-5767004-6
|
Avnet Americas | Conn High Speed Fine Pitch Connector RCP 190 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube - Rail/Tube (Alt: 2-5767004-6) RoHS: Compliant Min Qty: 441 Package Multiple: 441 Lead time: 0 Weeks, 1 Days Container: Tube | 0 |
|
$77.1583 / $92.8516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-5767004-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5767004-6
TE Connectivity
MICTOR RECEPT ASSY, 190 POS.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ELV & ROHS COMPLIANT, TUBE PKG | |
Board Mounting Option | PEG | |
Body Breadth | 0.272 inch | |
Body Depth | 0.236 inch | |
Body Length | 3 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 190 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Arrangement | S190P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 11.5A | |
Mating Contact Pitch | 0.025 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.0866 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 11.5 A | |
Rated Voltage | 5 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 195 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |