Part Details for 2-582390-6 by TE Connectivity
Overview of 2-582390-6 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2-582390-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H3263
|
Newark | 47 Amp Blade Hdr Assy |Amp Te Connectivity 2-582390-6 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2-582390-6-ND
|
DigiKey | CONN HEADER R/A 47POS 2.54MM Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-582390-6
|
Avnet Americas | Conn Printed Circuit Edge Connector PL 47 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: 2-582390-6) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000923539
|
Sager | Standard Card Edge Connectors 47 AMP BLADE HDR ASS | 0 |
|
Buy Now | |
DISTI #
2-582390-6
|
Avnet Abacus | (Alt: 2-582390-6) RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Abacus - 0 |
|
Buy Now |
Part Details for 2-582390-6
2-582390-6 CAD Models
2-582390-6 Part Data Attributes
|
2-582390-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-582390-6
TE Connectivity
47 AMP BLADE HDR ASSY
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STAGGERED CONFIGURATION | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 |