Part Details for 2-5916783-0 by TE Connectivity
Overview of 2-5916783-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-5916783-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 90 |
|
$4.3677 / $10.0800 | Buy Now |
|
Quest Components | 72 |
|
$6.3000 / $13.5000 | Buy Now |
Part Details for 2-5916783-0
2-5916783-0 CAD Models
2-5916783-0 Part Data Attributes
|
2-5916783-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5916783-0
TE Connectivity
PGA370, IC SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA370 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 370 |