Part Details for 2-5917408-2 by TE Connectivity
Overview of 2-5917408-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-5917408-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-5917408-2
|
Avnet Americas | Conn Fine Pitch Connector RCP 22 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 2-5917408-2) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | ON TAPING EMBOSS 0.8mm PITCH B-TO-B CONN RECEPTACLE ASSEMBLY WITH KEY & BOSS |
16872 Partner Stock |
|
$1.5300 / $1.8400 | Buy Now |
DISTI #
2-5917408-2
|
Avnet Americas | Conn Fine Pitch Connector RCP 22 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 2-5917408-2) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
RFQ | |
DISTI #
2-5917408-2
|
Avnet Americas | Conn Fine Pitch Connector RCP 22 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 2-5917408-2) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 2-5917408-2
|
PEI Genesis | Board Connector 22 Contact(s) | 16872 |
|
Buy Now | |
|
Master Electronics | ON TAPING EMBOSS 0.8mm PITCH B-TO-B CONN RECEPTACLE ASSEMBLY WITH KEY & BOSS |
16872 Partner Stock |
|
$1.5300 / $1.8400 | Buy Now |
Part Details for 2-5917408-2
2-5917408-2 CAD Models
2-5917408-2 Part Data Attributes
|
2-5917408-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-5917408-2
TE Connectivity
(2-5917408-2) 0.8 BTB REC ASSY 22P H=4 LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.161 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.508 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2418 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |
Alternate Parts for 2-5917408-2
This table gives cross-reference parts and alternative options found for 2-5917408-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-5917408-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2042-2X17GR | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 2-5917408-2 vs 2042-2X17GR |
BB02-KQ222-K03-000000 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug | GradConn Ltd | 2-5917408-2 vs BB02-KQ222-K03-000000 |
51762-11003600BB | Board Connector, 46 Contact(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 2-5917408-2 vs 51762-11003600BB |
BL2-85D6-650-GG-22U | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 2-5917408-2 vs BL2-85D6-650-GG-22U |
3-172072-9 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Plug | Amphenol FCi | 2-5917408-2 vs 3-172072-9 |
0052D-34-S-30-C | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 2-5917408-2 vs 0052D-34-S-30-C |
74502220501000 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | W+P Products GmbH | 2-5917408-2 vs 74502220501000 |
2042-2X17CS | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 2-5917408-2 vs 2042-2X17CS |
G4298-101104 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Plug | Wieson Technologies Co Ltd | 2-5917408-2 vs G4298-101104 |
Z610-0221-101-Z | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Plug | SMP Technology Inc | 2-5917408-2 vs Z610-0221-101-Z |