-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INV MJ,1X2,PNL GRD,LED (YG/YG)135ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5011
|
Newark | Inv Mj,1X2,pnl Grd, led (Yg/Yg)135St |Amp Te Connectivity 2-6116353-8 Min Qty: 1152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1400 | Buy Now |
DISTI #
2-6116353-8-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1152 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.4285 | Buy Now |
DISTI #
2-6116353-8
|
Avnet Americas | INV MJ,1X2,PNL GRD,LED (YG/YG)135ST - Bulk (Alt: 2-6116353-8) RoHS: Compliant Min Qty: 1152 Package Multiple: 1152 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$5.5974 / $6.3197 | Buy Now |
DISTI #
571-2-6116353-8
|
Mouser Electronics | Modular Connectors / Ethernet Connectors INV MJ,1X2,PNL GRD LED (YG/YG)135ST RoHS: Compliant | 0 |
|
$6.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1152 Package Multiple: 1152 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$5.3200 | Buy Now |
DISTI #
AMP2-6116353-8
|
Heilind Electronics | INV MJ1X2PNL GRDLED (YG/YG)135ST | Americas - 0 in Stock |
|
$6.6384 | Buy Now |
|
Onlinecomponents.com | INV MJ,1X2,PNL GRD,LED (YG/YG)135ST RoHS: Compliant | 0 |
|
$5.7800 / $16.2500 | Buy Now |
DISTI #
AMP2-6116353-8
|
Interstate Connecting Components | INV MJ1X2PNL GRDLED (YG/YG)135ST | 0 |
|
$6.6384 | Buy Now |
DISTI #
2-6116353-8
|
Avnet Abacus | INV MJ,1X2,PNL GRD,LED (YG/YG)135ST (Alt: 2-6116353-8) RoHS: Compliant Min Qty: 1152 Package Multiple: 288 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | INV MJ,1X2,PNL GRD,LED (YG/YG)135ST RoHS: Compliant | 0 |
|
$5.7800 / $16.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6116353-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6116353-8
TE Connectivity
INV MJ,1X2,PNL GRD,LED (YG/YG)135ST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 2 PORTS 8 POSITION EACH | |
Board Mounting Option | PEG | |
Body Breadth | 0.55 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.31 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 10 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |