-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ,RJ4,5SM,TSHLD,LED (G/O)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7305
|
Newark | Rj45 Connector, Jack, 8P8C, 1Port, Cat5 Rohs Compliant: Yes |Amp Te Connectivity 2-6339191-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.5000 / $6.9400 | Buy Now |
DISTI #
95Y9840
|
Newark | Modular Conn/Ethernet Conn Mj, rj4,5Sm, tshld Led |Amp Te Connectivity 2-6339191-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $5.9500 | Buy Now |
DISTI #
17R7865
|
Newark | Mj, rj4,5Sm, tshld, led (G/O) |Amp Te Connectivity 2-6339191-1 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 | Buy Now |
DISTI #
A121555CT-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2781 In Stock |
|
$4.4159 / $7.7800 | Buy Now |
DISTI #
2-6339191-1
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 2.54mm Solder RA SMD 12 Terminal Single Port T/R - Tape and Reel (Alt: 2-6339191-1) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$4.3807 / $4.9459 | Buy Now |
DISTI #
571-2-6339191-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ,RJ4,5SM,TSHLD LED (G/O) RoHS: Compliant | 2399 |
|
$4.7600 / $6.8700 | Buy Now |
DISTI #
73775507
|
RS | MJ, RJ4,5SM, TSHLD, LED (G/O), RJ45 Connectors | TE Connectivity 2-6339191-1 Min Qty: 3600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8700 | RFQ |
|
Future Electronics | Conn Mod Jack 8P8C R/A Shielded Surface Mount Modular Plug RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Lead time: 15 Weeks | 0 |
|
$4.1600 | Buy Now |
DISTI #
AMP2-6339191-1
|
Heilind Electronics | MJRJ45SMTSHLDLED (G/O) | Americas - 0 in Stock |
|
$5.1952 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 2.54mm Solder RA SMD 12 Terminal 1 Port Cat 5 T/R RoHS: Compliant |
3740 In Stock |
|
$4.4700 / $6.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6339191-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6339191-1
TE Connectivity
MJ,RJ4,5SM,TSHLD,LED (G/O)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.53 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.03 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |