-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ,RJ45,SMT,SHLD,LED (G/O, G/O)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5031
|
Newark | Mj, rj45,smt, shld, led (G/O, G/O) |Amp Te Connectivity 2-6339191-2 RoHS: Not Compliant Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 | Buy Now |
DISTI #
2-6339191-2-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 9600 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1661 | Buy Now |
DISTI #
2-6339191-2
|
Avnet Americas | Conn RJ-45 F 8 POS 1.01mm Solder RA SMD 12 Terminal 1 Port T/R - Tape and Reel (Alt: 2-6339191-2) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 13 Weeks, 6 Days Container: Reel | 0 |
|
$5.2074 / $5.7034 | Buy Now |
DISTI #
571-2-6339191-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MJ RJ4 5SM TSHLD LED (G/O G/O) RoHS: Compliant | 0 |
|
$5.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 9600 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$4.8700 | Buy Now |
DISTI #
AMP2-6339191-2
|
Heilind Electronics | MJ,RJ45,SMT,SHLD,LED (G/O, G/O | Americas - 0 in Stock |
|
$6.0777 | Buy Now |
|
Onlinecomponents.com | MJ,RJ45,SMT,SHLD,LED (G/O, G/O) RoHS: Compliant | 0 |
|
$5.2400 / $15.3700 | Buy Now |
DISTI #
AMP2-6339191-2
|
Interstate Connecting Components | MJ,RJ45,SMT,SHLD,LED (G/O, G/O | 0 |
|
$6.0777 | Buy Now |
DISTI #
2-6339191-2
|
Avnet Abacus | Conn RJ-45 F 8 POS 1.01mm Solder RA SMD 12 Terminal 1 Port T/R (Alt: 2-6339191-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-6339191-2
|
Avnet Abacus | Conn RJ-45 F 8 POS 1.01mm Solder RA SMD 12 Terminal 1 Port T/R (Alt: 2-6339191-2) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-6339191-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-6339191-2
TE Connectivity
MJ,RJ45,SMT,SHLD,LED (G/O, G/O)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SHIELDED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.53 inch | |
Body Depth | 0.525 inch | |
Body Length | 0.64 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.03 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |