Part Details for 2-6400-IG1-P10-SI-0.2A by E-T-A
Overview of 2-6400-IG1-P10-SI-0.2A by E-T-A
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6400CRWZ-RL | Analog Devices | 4-Ch, 5kV Dig Isolator w/ Int | |
ADUM6400CRWZ | Analog Devices | 4-Ch, 5kV Dig Isolator w/ Int | |
LTC6400CUD-26#TRPBF | Analog Devices | 1.9GHz L N, L Dist Diff ADC Dr |
Price & Stock for 2-6400-IG1-P10-SI-0.2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-6400-IG1-P10-SI-0.2A-ND
|
DigiKey | CIR BRKR THRM 200MA 250VAC 28VDC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.6280 | Buy Now |
DISTI #
457-26400IG1P10SI0.2
|
Mouser Electronics | Circuit Breakers Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C, 1 x N/O) as standard. Options include an additional unprotected | 0 |
|
$37.5600 / $44.9100 | Order Now |
DISTI #
71494150
|
RS | Circuit Breaker Thermal Push-To-Reset Aux. Contacts .250"QC 1P 250VAC/28VDC 0.2A | E-T-A Circuit Protection and Control 2-6400-IG1-P10-SI-0.2A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$41.8000 / $43.2200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$25.7300 / $43.4300 | Buy Now |
DISTI #
000000000005241838
|
Sager | Circuit Breakers Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C, 1 x N/O) as standard. Options include an additional unprotected cir Min Qty: 1 | 0 |
|
$28.0400 / $49.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$25.7300 / $43.4300 | Buy Now |
Part Details for 2-6400-IG1-P10-SI-0.2A
2-6400-IG1-P10-SI-0.2A CAD Models
2-6400-IG1-P10-SI-0.2A Part Data Attributes
|
2-6400-IG1-P10-SI-0.2A
E-T-A
Buy Now
Datasheet
|
Compare Parts:
2-6400-IG1-P10-SI-0.2A
E-T-A
CIR BRKR THRM 200MA 250VAC 28VDC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 14.5 mm | |
Body Height | 46 mm | |
Body Length or Diameter | 31 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT; IP00; IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 200 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 28 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |