Part Details for 2-640361-4 by TE Connectivity
Overview of 2-640361-4 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-640361-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1538
|
Newark | 24C Diplomate Dl Skt 15Auphbz |Amp Te Connectivity 2-640361-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 349 |
|
$1.9700 / $2.9800 | Buy Now |
|
Onlinecomponents.com | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube |
373 In Stock |
|
$1.9400 / $4.6000 | Buy Now |
DISTI #
11589143
|
Verical | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Not Compliant Min Qty: 56 Package Multiple: 1 | Americas - 349 |
|
$1.1000 / $1.1300 | Buy Now |
DISTI #
59409676
|
Verical | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Not Compliant Min Qty: 17 Package Multiple: 17 | Americas - 17 |
|
$6.0927 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Quest Components | SOCKET-24DIP-6R | 46 |
|
$1.4550 / $1.8188 | Buy Now |
|
Quest Components | SOCKET-24DIP-6R | 54 |
|
$1.0150 / $2.0300 | Buy Now |
|
Quest Components | SOCKET-24DIP-6R | 27 |
|
$1.2180 / $2.0300 | Buy Now |
|
Quest Components | SOCKET-24DIP-6R | 897 |
|
$0.7963 / $2.5480 | Buy Now |
Part Details for 2-640361-4
2-640361-4 CAD Models
2-640361-4 Part Data Attributes:
|
2-640361-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-640361-4
TE Connectivity
DIP24, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | DIPLOMATE, UL 94V-0 | |
Body Breadth | 0.694 inch | |
Body Depth | 0.21 inch | |
Body Length | 1.195 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | LEAF | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYETHYLENE | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |