Part Details for 2-640426-4 by TE Connectivity
Overview of 2-640426-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 2-640426-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5835
|
Newark | 24P Mta156 Conn Assy 18Awg Ora |Amp Te Connectivity 2-640426-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$2.0400 / $2.6900 | Buy Now |
|
Onlinecomponents.com | Conn IDC Connector F 24Power POS 3.96mm IDT RA Cable Mount Box/Carton |
64 Partner Stock |
|
$2.4100 / $12.6300 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 24 Contacts, Socket, 0.156 Pitch, IDC Terminal | 2 |
|
$3.3300 / $4.9950 | Buy Now |
DISTI #
TE Connectivity 2-640426-4
|
PEI Genesis | Board Connector 24 Contact(s) | 64 |
|
Buy Now | |
DISTI #
2-640426-4
|
Avnet Abacus | Conn IDC Connector F 24 POS 3.96mm IDT RA Cable Mount (Alt: 2-640426-4) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn IDC Connector F 24Power POS 3.96mm IDT RA Cable Mount Box/Carton |
64 Partner Stock |
|
$2.4100 / $12.6300 | Buy Now |
Part Details for 2-640426-4
2-640426-4 CAD Models
2-640426-4 Part Data Attributes
|
2-640426-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-640426-4
TE Connectivity
24P MTA156 CONN ASSY 18AWG ORA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 3.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG | |
Withdrawl Force-Min | .8896 N |