-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-640455-4) 24P MTA100 HDR ASSY SQ R/A POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H3425
|
Newark | 24P Mta100 Hdr Assy Sq R/A Pol Rohs Compliant: Yes |Amp Te Connectivity 2-640455-4 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.1000 | Buy Now |
DISTI #
2-640455-4
|
Avnet Americas | Conn Wire to Board HDR 24 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 2-640455-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | MTA-.100 HDR ASSY, POLARIZED, NOTCHED, .025 SQUARE RoHS: Compliant | 0 |
|
$1.0900 / $1.5900 | Buy Now |
|
Master Electronics | MTA-.100 HDR ASSY, POLARIZED, NOTCHED, .025 SQUARE RoHS: Compliant | 0 |
|
$1.0900 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-640455-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-640455-4
TE Connectivity
(2-640455-4) 24P MTA100 HDR ASSY SQ R/A POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.424 inch | |
Body Depth | 0.225 inch | |
Body Length | 2.4 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 2-640455-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-640455-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75160-132-24LF | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 2-640455-4 vs 75160-132-24LF |
2-825433-4 | MOD 2 PINHDR 1X24P. | TE Connectivity | 2-640455-4 vs 2-825433-4 |
TMS-125-01-G-S-RA-001 | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 2-640455-4 vs TMS-125-01-G-S-RA-001 |
75160-132-24LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,24 position, 2.54mm pitch | Amphenol Communications Solutions | 2-640455-4 vs 75160-132-24LF |
TMS-124-01-L-S | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 2-640455-4 vs TMS-124-01-L-S |
2-641124-4 | (2-641124-4) 24P MTA100 HDR ASSY P/STR 15AU | TE Connectivity | 2-640455-4 vs 2-641124-4 |
TMS-124-03-S-S-RA | Board Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 2-640455-4 vs TMS-124-03-S-S-RA |
2-644886-4 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 2-640455-4 vs 2-644886-4 |
75160-132-24 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 2-640455-4 vs 75160-132-24 |
TMS-124-02-L-S | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 2-640455-4 vs TMS-124-02-L-S |