Part Details for 2-641296-4 by TE Connectivity
Overview of 2-641296-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-641296-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81C7639
|
Newark | Dip Socket, External Width:0.313", Leaded Process Compatible:No, Mounting Type:Through Hole, Peak Reflow Compatible (260 C):No, Pin Length:0.125" Rohs Compliant: No |Amp Te Connectivity 2-641296-4 RoHS: Not Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
76AC3572
|
Newark | 06C Diplomate Sok 15Auphbz |Amp Te Connectivity 2-641296-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4980 / $0.7900 | Buy Now |
|
Onlinecomponents.com | Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube |
9276 In Stock |
|
$0.3702 / $0.7201 | Buy Now |
DISTI #
11592354
|
Verical | Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Not Compliant Min Qty: 307 Package Multiple: 1 | Americas - 9253 |
|
$0.1880 / $0.2040 | Buy Now |
|
Bristol Electronics | 912 |
|
RFQ | ||
|
Bristol Electronics | 220 |
|
RFQ | ||
DISTI #
2-641296-4
|
Richardson RFPD | IC AND COMPONENT SOCKET Min Qty: 1 | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 12028 |
|
RFQ | |
DISTI #
C1S757100975182
|
Chip1Stop | Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Not Compliant pbFree: No | 9253 |
|
$0.1780 / $0.2030 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for 2-641296-4
2-641296-4 CAD Models
2-641296-4 Part Data Attributes
|
2-641296-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-641296-4
TE Connectivity
DIP6, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.295 inch | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | LEAF | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP6 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 2-641296-4
This table gives cross-reference parts and alternative options found for 2-641296-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-641296-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-641259-1 | SOCKET, DIP6, IC SOCKET | TE Connectivity | 2-641296-4 vs 2-641259-1 |
2-641259-1 | DIP6, IC SOCKET | TE's AMP | 2-641296-4 vs 2-641259-1 |
2-641259-2 | DIP6, IC SOCKET | TE's AMP | 2-641296-4 vs 2-641259-2 |
2-641296-1 | DIP6, IC SOCKET | TE's AMP | 2-641296-4 vs 2-641296-1 |