Part Details for 2-641599-4 by TE Connectivity
Overview of 2-641599-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2-641599-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H3834
|
Newark | 14C Diplomate Dl Sok 15Auphbz Rohs Compliant: No |Amp Te Connectivity 2-641599-4 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn DIP Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | DIP14, IC SOCKET | 100 |
|
$0.5460 / $1.1700 | Buy Now |
Part Details for 2-641599-4
2-641599-4 CAD Models
2-641599-4 Part Data Attributes
|
2-641599-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-641599-4
TE Connectivity
DIP14, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | DIPLOMATE | |
Body Breadth | 0.394 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.695 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | LEAF | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP14 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |