-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyamide
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9861
|
Newark | Headers & Wire Housings Strain Relief 20P |Amp Te Connectivity 2-643077-0 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$1.4900 / $1.8600 | Buy Now |
DISTI #
2-643077-0-ND
|
DigiKey | CONN COVER STRAIN RELIEF 20POS Min Qty: 60 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.6593 | Buy Now |
DISTI #
2266-2-643077-0-ND
|
DigiKey | CONN COVER STRAIN RELIEF 20POS Min Qty: 60 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.9300 / $1.1900 | Buy Now |
DISTI #
2-643077-0
|
Avnet Americas | Connector Accessories 20 POS Strain Relief Feed Thru Covers Nylon White - Bulk (Alt: 2-643077-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.5506 / $0.6217 | Buy Now |
DISTI #
571-26430770
|
Mouser Electronics | Headers & Wire Housings STRAIN RELIEF 20P RoHS: Compliant | 0 |
|
$0.6210 / $0.6720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.5230 | Buy Now |
DISTI #
AMP2-643077-0
|
Heilind Electronics | 20P MTA100 MOLDED COVER F/T | Americas - 0 in Stock |
|
$0.5681 / $0.6728 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Strain Relief Cover Straight Nylon White RoHS: Compliant |
1000 Partner Stock |
|
$0.8850 / $1.0390 | Buy Now |
DISTI #
2-643077-0
|
Avnet Americas | Connector Accessories 20 POS Strain Relief Feed Thru Covers Nylon White - Bulk (Alt: 2-643077-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.5506 / $0.6217 | Buy Now |
DISTI #
AMP2-643077-0
|
Interstate Connecting Components | 20P MTA100 MOLDED COVER F/T | 0 |
|
$0.5681 / $0.6728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-643077-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-643077-0
TE Connectivity
Connector Accessory, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for 2-643077-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-643077-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-643077-0 | (2-643077-0) 20P MTA100 MOLDED COVER F/T | TE Connectivity | 2-643077-0 vs 2-643077-0 |